Part Details for LTC1151CN8#PBF by Linear Technology
Results Overview of LTC1151CN8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1151CN8#PBF Information
LTC1151CN8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1151CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 189 |
|
RFQ |
Part Details for LTC1151CN8#PBF
LTC1151CN8#PBF CAD Models
LTC1151CN8#PBF Part Data Attributes
|
LTC1151CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1151CN8#PBF
Linear Technology
LTC1151 - Dual ±15V Zero-Drift Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000000 | |
Width | 7.62 mm |
Alternate Parts for LTC1151CN8#PBF
This table gives cross-reference parts and alternative options found for LTC1151CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1151CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1151CN8#PBF | Analog Devices Inc | $14.2819 | Dual ±15V Zero-Drift Operational Amplifier | LTC1151CN8#PBF vs LTC1151CN8#PBF |
LTC1151CN8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDIP8 | LTC1151CN8#PBF vs LTC1151CN8#TRPBF |
LTC1151CN8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDIP8 | LTC1151CN8#PBF vs LTC1151CN8#TR |
LTC1151CN8 | Analog Devices Inc | Check for Price | Dual ±15V Zero-Drift Operational Amplifier | LTC1151CN8#PBF vs LTC1151CN8 |
LTC1151CN8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1151CN8 is -40°C to 85°C.
-
To ensure stability, a minimum output capacitance of 10uF with an ESR of 1Ω or less is recommended. Additionally, the input capacitor should be at least 10uF with an ESR of 1Ω or less.
-
The maximum input voltage that the LTC1151CN8 can handle is 15V.
-
The output voltage of the LTC1151CN8 can be adjusted by connecting a resistor divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors.
-
The quiescent current of the LTC1151CN8 is typically 5mA.