Part Details for LTC1150CN8 by Linear Technology
Results Overview of LTC1150CN8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1150CN8 Information
LTC1150CN8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1150CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,CMOS,DIP,8PIN,PLASTIC | 5 |
|
$4.0500 / $8.1000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,CMOS,DIP,8PIN,PLASTIC | 1 |
|
$70.0000 | Buy Now |
Part Details for LTC1150CN8
LTC1150CN8 CAD Models
LTC1150CN8 Part Data Attributes
|
LTC1150CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1150CN8
Linear Technology
LTC1150 - ±15V Zero-Drift Operational Amplifier with Internal Capacitors; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 10000000 | |
Width | 7.62 mm |
Alternate Parts for LTC1150CN8
This table gives cross-reference parts and alternative options found for LTC1150CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1150CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1150CN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8 | LTC1150CN8 vs LTC1150CN8 |
LTC1150CN8#PBF | Analog Devices Inc | $6.2864 | ±15V Zero-Drift Operational Amplifier with Internal Capacitors | LTC1150CN8 vs LTC1150CN8#PBF |
LTC1150CS8#PBF | Analog Devices Inc | $4.4962 | ±15V Zero-Drift Operational Amplifier with Internal Capacitors | LTC1150CN8 vs LTC1150CS8#PBF |
LTC1150CN | Linear Technology | Check for Price | IC OP-AMP, 5 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | LTC1150CN8 vs LTC1150CN |
LTC1150CJ8 | Linear Technology | Check for Price | IC OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | LTC1150CN8 vs LTC1150CJ8 |
LTC1150CS8#PBF | Linear Technology | Check for Price | LTC1150 - ±15V Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1150CN8 vs LTC1150CS8#PBF |
LTC1150CS8#TRPBF | Analog Devices Inc | $7.5085 | ±15V Zero-Drift Operational Amplifier with Internal Capacitors | LTC1150CN8 vs LTC1150CS8#TRPBF |
LTC1150CS8#TR | Linear Technology | Check for Price | LTC1150 - ±15V Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1150CN8 vs LTC1150CS8#TR |
LTC1150CN8 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1150CN8 is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10nF to 100nF capacitor between the VCC and GND pins to filter out noise.
-
The minimum ESR required for the output capacitor is 0.05 ohms, but it's recommended to use a capacitor with an ESR of 0.01 ohms or less for optimal performance.
-
The LTC1150CN8 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout x ESR) / (f x C), where Iout is the output current, ESR is the equivalent series resistance of the output capacitor, f is the switching frequency, and C is the output capacitance.