Part Details for LTC1147LIS8 by Linear Technology
Results Overview of LTC1147LIS8 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1147LIS8 Information
LTC1147LIS8 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1147LIS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1742 |
|
RFQ | ||
|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 400KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 | 1393 |
|
$2.6880 / $7.6800 | Buy Now |
US Tariff Estimator: LTC1147LIS8 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1147LIS8
LTC1147LIS8 Part Data Attributes
|
|
LTC1147LIS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1147LIS8
Linear Technology
Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Constant Off Time | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 3.5 V | |
| Input Voltage-Nom | 10 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 400 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for LTC1147LIS8
This table gives cross-reference parts and alternative options found for LTC1147LIS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1147LIS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1147LCS8#PBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8 | LTC1147LIS8 vs LTC1147LCS8#PBF |
| LTC1147LIS8#PBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8 | LTC1147LIS8 vs LTC1147LIS8#PBF |
| LTC1147LCS8#TRPBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8 | LTC1147LIS8 vs LTC1147LCS8#TRPBF |
| LTC1147LIS8#TRPBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8 | LTC1147LIS8 vs LTC1147LIS8#TRPBF |
| LTC1147LIS8#PBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8 | LTC1147LIS8 vs LTC1147LIS8#PBF |
| LTC1147LCS8#TRPBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8 | LTC1147LIS8 vs LTC1147LCS8#TRPBF |
| LTC1147LCS8 | Linear Technology | Check for Price | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8 | LTC1147LIS8 vs LTC1147LCS8 |
| LTC1147LCS8 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8 | LTC1147LIS8 vs LTC1147LCS8 |
| LTC1147LCS8#PBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8 | LTC1147LIS8 vs LTC1147LCS8#PBF |