Part Details for LTC1146 by Linear Technology
Overview of LTC1146 by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1146
LTC1146 CAD Models
LTC1146 Part Data Attributes
|
LTC1146
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1146
Linear Technology
IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |