-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched-Capacitor Wide Input Range Voltage Converter with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1997
|
Newark | Dc/Dc Charge Pump Conv, Inv, Adj, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:50Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-2V, Adjustable Output Voltage Max:-18V, Input Voltage Min:2V Rohs Compliant: Yes |Analog Devices LTC1144CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3541 |
|
$4.7000 / $9.5700 | Buy Now |
DISTI #
LTC1144CS8#TRPBFCT-ND
|
DigiKey | IC REG CHARGE PUMP INV 50MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21829 In Stock |
|
$4.6375 / $10.6000 | Buy Now |
DISTI #
584-LTC1144CS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Switched-Cap Wide In Rng V Conv w/ SD RoHS: Compliant | 2379 |
|
$4.6300 / $9.5700 | Buy Now |
|
Analog Devices Inc | Switched-Cap Wide In Rng V Con Min Qty: 1 Package Multiple: 2500 | 6866 |
|
$4.6375 / $10.6000 | Buy Now |
DISTI #
LTC1144CS8TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7900 / $4.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1144CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1144CS8#TRPBF
Analog Devices Inc
Switched-Capacitor Wide Input Range Voltage Converter with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1144CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1144CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1144IS8#TR | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1144CS8#TRPBF vs LTC1144IS8#TR |
LTC1144IS8#TRPBF | LTC1144 - Switched-Capacitor Wide Input Range Voltage Converter with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1144CS8#TRPBF vs LTC1144IS8#TRPBF |
LTC1144CS8 | LTC1144 - Switched-Capacitor Wide Input Range Voltage Converter with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1144CS8#TRPBF vs LTC1144CS8 |
LTC1144CS8 | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1144CS8#TRPBF vs LTC1144CS8 |
LTC1144IS8#PBF | LTC1144 - Switched-Capacitor Wide Input Range Voltage Converter with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1144CS8#TRPBF vs LTC1144IS8#PBF |
LTC1144CS8#TR | LTC1144 - Switched-Capacitor Wide Input Range Voltage Converter with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1144CS8#TRPBF vs LTC1144CS8#TR |
LTC1144IS8#TRPBF | Switched-Capacitor Wide Input Range Voltage Converter with Shutdown | Analog Devices Inc | LTC1144CS8#TRPBF vs LTC1144IS8#TRPBF |
LTC1144IS8 | LTC1144 - Switched-Capacitor Wide Input Range Voltage Converter with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1144CS8#TRPBF vs LTC1144IS8 |