Part Details for LTC1144CN8 by Linear Technology
Results Overview of LTC1144CN8 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1144CN8 Information
LTC1144CN8 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1144CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDIP8 | 14 |
|
$6.0060 / $9.0090 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$3.0000 / $4.6200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1487 |
|
RFQ |
Part Details for LTC1144CN8
LTC1144CN8 CAD Models
LTC1144CN8 Part Data Attributes
|
LTC1144CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1144CN8
Linear Technology
LTC1144 - Switched-Capacitor Wide Input Range Voltage Converter with Shutdown; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1144CN8
This table gives cross-reference parts and alternative options found for LTC1144CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1144CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1144IN8 | Linear Technology | Check for Price | LTC1144 - Switched-Capacitor Wide Input Range Voltage Converter with Shutdown; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1144CN8 vs LTC1144IN8 |
LTC1144CN8 | Analog Devices Inc | Check for Price | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8 | LTC1144CN8 vs LTC1144CN8 |
LTC1144CN8#PBF | Linear Technology | Check for Price | LTC1144 - Switched-Capacitor Wide Input Range Voltage Converter with Shutdown; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1144CN8 vs LTC1144CN8#PBF |
LTC1144IN8 | Analog Devices Inc | Check for Price | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8 | LTC1144CN8 vs LTC1144IN8 |