Part Details for LTC1069-6IS8#TR by Linear Technology
Results Overview of LTC1069-6IS8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1069-6IS8#TR Information
LTC1069-6IS8#TR by Linear Technology is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for LTC1069-6IS8#TR
LTC1069-6IS8#TR CAD Models
LTC1069-6IS8#TR Part Data Attributes
|
LTC1069-6IS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1069-6IS8#TR
Linear Technology
LTC1069-6 - Single Supply, Very Low Power, Elliptic Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | ELLIPTIC | |
Width | 3.9 mm |
Alternate Parts for LTC1069-6IS8#TR
This table gives cross-reference parts and alternative options found for LTC1069-6IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1069-6IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1069-6CS8 | Linear Technology | Check for Price | LTC1069-6 - Single Supply, Very Low Power, Elliptic Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1069-6IS8#TR vs LTC1069-6CS8 |
LTC1069-6CS8 | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8 | LTC1069-6IS8#TR vs LTC1069-6CS8 |
LTC1069-6IS8 | Linear Technology | Check for Price | LTC1069-6 - Single Supply, Very Low Power, Elliptic Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1069-6IS8#TR vs LTC1069-6IS8 |
LTC1069-6IS8#PBF | Linear Technology | Check for Price | LTC1069-6 - Single Supply, Very Low Power, Elliptic Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1069-6IS8#TR vs LTC1069-6IS8#PBF |
LTC1069-6CS8#TR | Linear Technology | Check for Price | LTC1069-6 - Single Supply, Very Low Power, Elliptic Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1069-6IS8#TR vs LTC1069-6CS8#TR |
LTC1069-6IS8#TR | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8 | LTC1069-6IS8#TR vs LTC1069-6IS8#TR |
LTC1069-6IS8#TRPBF | Analog Devices Inc | Check for Price | Single Supply, Very Low Power, Elliptic Lowpass Filter | LTC1069-6IS8#TR vs LTC1069-6IS8#TRPBF |
LTC1069-6IS8 | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8 | LTC1069-6IS8#TR vs LTC1069-6IS8 |