-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock-Tunable, Quad Second Order, Filter Building Blocks
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1068IN#PBF by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1068IN#PBF-ND
|
DigiKey | IC FILTER 50KHZ UNIV SWTCH 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
51 In Stock |
|
$10.3750 / $18.5300 | Buy Now |
DISTI #
584-LTC1068IN#PBF
|
Mouser Electronics | Active Filters Clock-Tunable, 4x Second Order, Filt Bui RoHS: Compliant | 9 |
|
$10.7200 / $17.7800 | Buy Now |
|
Analog Devices Inc | Clock-Tunable, 4x Second Order Package Multiple: 15 | 611 |
|
$8.3000 / $18.5300 | Buy Now |
DISTI #
LTC1068INPBF
|
TME | Filter: digital, switched capacitor, universal, DIP24, 0.05MHz Min Qty: 1 | 0 |
|
$12.2000 / $15.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1068IN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1068IN#PBF
Analog Devices Inc
Clock-Tunable, Quad Second Order, Filter Building Blocks
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1510 (N24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 50 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1068IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1068IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1068IN | Linear Technology | Check for Price | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1068IN#PBF vs LTC1068IN |
LTC1068CN#PBF | Linear Technology | Check for Price | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1068IN#PBF vs LTC1068CN#PBF |
LTC1068CN#PBF | Analog Devices Inc | $6.4903 | Clock-Tunable, Quad Second Order, Filter Building Blocks | LTC1068IN#PBF vs LTC1068CN#PBF |
LTC1068IN#PBF | Linear Technology | Check for Price | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1068IN#PBF vs LTC1068IN#PBF |
The recommended layout and placement for the LTC1068IN#PBF involves keeping the input and output pins away from each other, using a ground plane to reduce noise, and placing the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is connected to. Additionally, it is recommended to use a low-pass filter at the output to reduce high-frequency noise.
The values of the external resistors and capacitors required for the LTC1068IN#PBF depend on the specific application and the desired filter characteristics. A good starting point is to use the values recommended in the datasheet, and then adjust them based on the specific requirements of the system. It is also recommended to use a filter design tool or simulation software to optimize the component values.
The maximum power supply voltage that the LTC1068IN#PBF can tolerate without damage is 18V. Exceeding this voltage can cause permanent damage to the device. It is recommended to use a voltage regulator or other protection circuitry to ensure that the power supply voltage remains within the recommended range.
Common issues with the LTC1068IN#PBF, such as oscillation or instability, can be troubleshooted by checking the power supply voltage, ensuring that the input and output pins are properly terminated, and verifying that the external components are correctly valued and connected. It is also recommended to use a oscilloscope or other test equipment to measure the output waveform and identify any anomalies.
The LTC1068IN#PBF is rated for operation up to 70°C, but it can be used in high-temperature environments with some derating. However, it is recommended to consult the datasheet and application notes for specific guidance on using the device in high-temperature environments, and to ensure that the device is properly heat-sinked and cooled.