Part Details for LTC1068CG#PBF by Analog Devices Inc
Results Overview of LTC1068CG#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1068CG#PBF Information
LTC1068CG#PBF by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1068CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1993
|
Newark | Quad Filter, Universal, 50Khz, Ssop, Ic Filter Type:Universal, Filter Order:8Th, No. Of Filters:4... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$9.9200 / $17.9100 | Buy Now |
DISTI #
LTC1068CG#PBF-ND
|
DigiKey | IC FILTER 50KHZ SWITCHED 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
262 In Stock |
|
$9.9250 / $17.9100 | Buy Now |
DISTI #
584-LTC1068CG#PBF
|
Mouser Electronics | Active Filters Clock-Tunable, 4x Second Order, Filt Bui RoHS: Compliant | 185 |
|
$10.4300 / $17.0700 | Buy Now |
|
Analog Devices Inc | Clock-Tunable, 4x Second Order Package Multiple: 47 | 758 |
|
$7.9400 / $17.9100 | Buy Now |
DISTI #
LTC1068CGPBF
|
TME | Filter: digital, switched capacitor, universal, SSOP28, 0.05MHz Min Qty: 1 | 0 |
|
$10.7000 / $14.5000 | RFQ |
Part Details for LTC1068CG#PBF
LTC1068CG#PBF CAD Models
LTC1068CG#PBF Part Data Attributes
|
LTC1068CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1068CG#PBF
Analog Devices Inc
Clock-Tunable, Quad Second Order, Filter Building Blocks
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 50 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 5.3 mm |
Alternate Parts for LTC1068CG#PBF
This table gives cross-reference parts and alternative options found for LTC1068CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1068CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1068CG#TR | Linear Technology | Check for Price | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1068CG#PBF vs LTC1068CG#TR |
LTC1068IG#TR | Linear Technology | Check for Price | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1068CG#PBF vs LTC1068IG#TR |
LTC1068CG#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1068CG involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
The values of the external components depend on the specific application and desired filter characteristics. Analog Devices provides a Filter Design Tool that can be used to calculate the component values based on the desired filter response.
-
The maximum power dissipation of the LTC1068CG is 1.4W. However, this value can be affected by the operating temperature, supply voltage, and output current. It's essential to calculate the power dissipation based on the specific application and ensure that it does not exceed the maximum rating.
-
The LTC1068CG is rated for operation from -40°C to 85°C. While it can operate at higher temperatures, the device's performance and reliability may be affected. It's essential to consider the temperature range and potential thermal management requirements for the specific application.
-
Common issues with the LTC1068CG can often be attributed to improper PCB layout, incorrect component values, or inadequate power supply decoupling. Troubleshooting involves checking the PCB layout, verifying the component values, and ensuring proper power supply decoupling. Analog Devices also provides application notes and technical support to help troubleshoot issues.