-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1067IS#PBF by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM9021
|
Newark | Switched Cap Filter, 20Khz, Soic-16 |Analog Devices LTC1067IS#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $11.2300 | Buy Now |
DISTI #
LTC1067IS#PBF-ND
|
DigiKey | IC FILTER 20KHZ SWITCHED 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
22 In Stock |
|
$7.0875 / $13.8700 | Buy Now |
DISTI #
584-LTC1067IS#PBF
|
Mouser Electronics | Active Filters R2R, Very L N Universal 2x Filt Building RoHS: Compliant | 48 |
|
$7.0800 / $13.8700 | Buy Now |
|
Analog Devices Inc | R2R, Very L N Universal 2x Fil Package Multiple: 50 | 1905 |
|
$5.6700 / $13.8700 | Buy Now |
|
Rochester Electronics | LTC1067 - R-to-R L/Noise Dual Filter Bldg Block RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$6.7000 / $7.8800 | Buy Now |
DISTI #
LTC1067ISPBF
|
TME | Filter: digital, switched capacitor, universal, SO16, 0.02MHz Min Qty: 1 | 0 |
|
$6.6600 / $9.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1067IS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1067IS#PBF
Analog Devices Inc
Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 40 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1067IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1067IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1067IS | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDSO16 | LTC1067IS#PBF vs LTC1067IS |
LTC1067IS#TRPBF | Analog Devices Inc | Check for Price | Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block | LTC1067IS#PBF vs LTC1067IS#TRPBF |
LTC1067IS#TRPBF | Linear Technology | Check for Price | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1067IS#PBF vs LTC1067IS#TRPBF |
LTC1067IS | Linear Technology | Check for Price | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1067IS#PBF vs LTC1067IS |
LTC1067IS#PBF | Linear Technology | Check for Price | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1067IS#PBF vs LTC1067IS#PBF |
LTC1067IS#TR | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDSO16 | LTC1067IS#PBF vs LTC1067IS#TR |
A good PCB layout for the LTC1067IS#PBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the analog and digital grounds separate.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and that the device is operated within its recommended operating conditions. If oscillations occur, try adding a small capacitor (e.g., 10nF) between the output and ground.
The maximum power dissipation of the LTC1067IS#PBF is dependent on the package type and thermal resistance. For the IS package, the maximum power dissipation is approximately 1.4W. To calculate the power dissipation, use the formula: Pd = (VIN - VOUT) x IOUT, where VIN is the input voltage, VOUT is the output voltage, and IOUT is the output current.
The LTC1067IS#PBF is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and output current at high temperatures to ensure reliable operation.
To troubleshoot issues with the LTC1067IS#PBF, start by verifying the input voltage, output voltage, and output current. Check for proper PCB layout, component values, and soldering quality. Use an oscilloscope to observe the output voltage and current waveforms. If issues persist, consult the datasheet and application notes for guidance, or contact Analog Devices' technical support.