Part Details for LTC1067CS by Linear Technology
Overview of LTC1067CS by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1067CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 38 |
|
$4.9800 / $7.4700 | Buy Now | |
|
Quest Components | 8 |
|
$5.3130 / $7.2450 | Buy Now |
Part Details for LTC1067CS
LTC1067CS CAD Models
LTC1067CS Part Data Attributes
|
LTC1067CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1067CS
Linear Technology
LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 7.5 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 3.899 mm |
Alternate Parts for LTC1067CS
This table gives cross-reference parts and alternative options found for LTC1067CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1067CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1067CS#PBF | Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block | Analog Devices Inc | LTC1067CS vs LTC1067CS#PBF |
LTC1067CS | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDSO16 | Analog Devices Inc | LTC1067CS vs LTC1067CS |
LTC1067CS#TR | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1067CS vs LTC1067CS#TR |
LTC1067CS#TR | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDSO16 | Analog Devices Inc | LTC1067CS vs LTC1067CS#TR |
LTC1067CS#TRPBF | Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block | Analog Devices Inc | LTC1067CS vs LTC1067CS#TRPBF |