Part Details for LTC1067-50IS#TRPBF by Linear Technology
Overview of LTC1067-50IS#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1067-50IS#TRPBF
LTC1067-50IS#TRPBF CAD Models
LTC1067-50IS#TRPBF Part Data Attributes
|
LTC1067-50IS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1067-50IS#TRPBF
Linear Technology
LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 40 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 3.899 mm |
Alternate Parts for LTC1067-50IS#TRPBF
This table gives cross-reference parts and alternative options found for LTC1067-50IS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1067-50IS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1067-50IS#PBF | Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block | Analog Devices Inc | LTC1067-50IS#TRPBF vs LTC1067-50IS#PBF |
LTC1067-50CS#PBF | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1067-50IS#TRPBF vs LTC1067-50CS#PBF |
LTC1067-50CS#TR | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDSO16 | Analog Devices Inc | LTC1067-50IS#TRPBF vs LTC1067-50CS#TR |
LTC1067-50CS | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDSO16 | Analog Devices Inc | LTC1067-50IS#TRPBF vs LTC1067-50CS |
LTC1067-50CS | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1067-50IS#TRPBF vs LTC1067-50CS |
LTC1067-50IS#TR | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1067-50IS#TRPBF vs LTC1067-50IS#TR |
LTC1067-50IS | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1067-50IS#TRPBF vs LTC1067-50IS |
LTC1067-50CS#TRPBF | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1067-50IS#TRPBF vs LTC1067-50CS#TRPBF |