Part Details for LTC1065CSW#TRPBF by Linear Technology
Results Overview of LTC1065CSW#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1065CSW#TRPBF Information
LTC1065CSW#TRPBF by Linear Technology is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
US Tariff Estimator: LTC1065CSW#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1065CSW#TRPBF
LTC1065CSW#TRPBF Part Data Attributes
|
|
LTC1065CSW#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1065CSW#TRPBF
Linear Technology
Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.300 Inch, Lead Free, Plastic, Sop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | SW | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Active Filter Type | Switched Capacitor Filter | |
| Center or Cutoff Freq Rng-Max | 50 Khz | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.2995 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -8 V | |
| Neg Supply Voltage-Min (Vsup) | -2.375 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Order | 5th | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Poles and Zeros | 5 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Lowpass | |
| Seated Height-Max | 2.642 Mm | |
| Supply Current-Max (Isup) | 11 Ma | |
| Supply Voltage-Max (Vsup) | 8 V | |
| Supply Voltage-Min (Vsup) | 2.375 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transfer Characteristics | Bessel | |
| Width | 7.5 Mm |
Alternate Parts for LTC1065CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1065CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1065CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1065ISW#PBF | Analog Devices Inc | $12.6045 | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO16 | LTC1065CSW#TRPBF vs LTC1065ISW#PBF |
| LTC1065ISW | Linear Technology | Check for Price | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO16 | LTC1065CSW#TRPBF vs LTC1065ISW |
| LTC1065CSW#TR | Linear Technology | Check for Price | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO16 | LTC1065CSW#TRPBF vs LTC1065CSW#TR |
| LTC1065ISW#TR | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO16 | LTC1065CSW#TRPBF vs LTC1065ISW#TR |
| LTC1065ISW#PBF | Linear Technology | Check for Price | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO16 | LTC1065CSW#TRPBF vs LTC1065ISW#PBF |
| LTC1065ISW#TRPBF | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO16 | LTC1065CSW#TRPBF vs LTC1065ISW#TRPBF |
| LTC1065CSW#TR | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO16 | LTC1065CSW#TRPBF vs LTC1065CSW#TR |
| LTC1065CSW#TRPBF | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO16 | LTC1065CSW#TRPBF vs LTC1065CSW#TRPBF |