-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Fast, Quad Universal Filter Building Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1064CN#PBF by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1064CN#PBF-ND
|
DigiKey | IC FILTER 140KHZ SWITCHED 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$13.5500 / $22.7500 | Buy Now |
DISTI #
584-LTC1064CN#PBF
|
Mouser Electronics | Active Filters L N, Fast, 4x Universal Filt Building Bl RoHS: Compliant | 41 |
|
$13.9300 / $22.7000 | Buy Now |
DISTI #
V36:1790_06436125
|
Arrow Electronics | Active Filter Quad SW-CAP UNIV 8th Order 140kHz 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 45 Package Multiple: 15 Lead time: 10 Weeks Date Code: 1550 | Americas - 5 |
|
$12.6600 | Buy Now |
|
Analog Devices Inc | L N, Fast, 4x Universal Filt B Package Multiple: 15 | 842 |
|
$10.8400 / $22.7500 | Buy Now |
DISTI #
LTC1064CNPBF
|
TME | Filter: digital, switched capacitor, universal, DIP24, 0.14MHz Min Qty: 1 | 0 |
|
$14.7000 / $18.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1064CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1064CN#PBF
Analog Devices Inc
Low Noise, Fast, Quad Universal Filter Building Block
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1510 (N24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 140 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1064CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1064CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1064MJ#PBF | Linear Technology | Check for Price | IC QUAD SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP24, 0.300 INCH, LEAD FREE, CERAMIC, DIP-24, Active Filter | LTC1064CN#PBF vs LTC1064MJ#PBF |
LTC1064CJ#PBF | Linear Technology | Check for Price | IC QUAD SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP24, 0.300 INCH, LEAD FREE, CERAMIC, DIP-24, Active Filter | LTC1064CN#PBF vs LTC1064CJ#PBF |
LTC1064MJ | Linear Technology | Check for Price | IC QUAD SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP24, 0.300 INCH, CERAMIC, DIP-24, Active Filter | LTC1064CN#PBF vs LTC1064MJ |
LTC1064CJ#TR | Linear Technology | Check for Price | IC QUAD SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP24, 0.300 INCH, CERAMIC, DIP-24, Active Filter | LTC1064CN#PBF vs LTC1064CJ#TR |
LTC1064CN | Linear Technology | Check for Price | LTC1064 - Low Noise, Fast, Quad Universal Filter Building Block; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1064CN#PBF vs LTC1064CN |
LTC1064CN#PBF | Linear Technology | Check for Price | LTC1064 - Low Noise, Fast, Quad Universal Filter Building Block; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1064CN#PBF vs LTC1064CN#PBF |
A good PCB layout for the LTC1064CN#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the filter components close to the IC. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and well-separated.
The values of the external resistors and capacitors depend on the desired cutoff frequency, filter order, and impedance of the signal source and load. Analog Devices provides a Filter Design Tool that can help you calculate the optimal values for your specific application. You can also refer to the datasheet's application notes and design examples for guidance.
The maximum power dissipation of the LTC1064CN#PBF is 1.3W. To ensure it doesn't overheat, make sure to provide adequate heat sinking, such as a copper plane or a heat sink, and keep the ambient temperature within the recommended operating range. You can also reduce the power dissipation by using a lower supply voltage or reducing the output current.
The LTC1064CN#PBF is rated for operation up to 70°C, but it can be used in high-temperature environments with some limitations. The device's performance and reliability may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C. You should also consider the temperature coefficient of the external components and the overall system design.
Common issues with the LTC1064CN#PBF can often be traced back to poor PCB layout, incorrect component values, or inadequate power supply decoupling. To troubleshoot, start by checking the PCB layout and component values, then verify the power supply voltage and decoupling. You can also use a scope to measure the output signal and look for signs of oscillation or distortion.