-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, 8th Order, Clock Sweepable Cauer Lowpass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1064-4CSW#PBF by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1985
|
Newark | Low-Pass Filter, 5Mhz, Wsoic-16, Frequency Min:0Hz, Frequency Max:5Mhz, Bandwidth:-, Supply Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$28.3500 / $40.6000 | Buy Now |
DISTI #
LTC1064-4CSW#PBF-ND
|
DigiKey | IC FILTER 100KHZ LOWPASS 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.1691 / $44.7500 | Buy Now |
DISTI #
584-LTC1064-4CSW#PBF
|
Mouser Electronics | Active Filters L N, 8th Order, Clock Sweepable Cauer Lp RoHS: Compliant | 114 |
|
$30.2100 / $43.8900 | Buy Now |
|
Analog Devices Inc | L N, 8th Order, Clock Sweepabl Package Multiple: 47 | 564 |
|
$22.6800 / $40.6000 | Buy Now |
DISTI #
LTC1064-4CSWPBF
|
TME | Filter: digital, switched capacitor, lowpass, SO16-W, 0.1MHz, Ch: 1 Min Qty: 1 | 0 |
|
$28.7000 / $38.8000 | RFQ |
DISTI #
LTC1064-4CSWPBF
|
Richardson RFPD | CUSTOM FILTER RoHS: Compliant Min Qty: 47 | 0 |
|
$29.2800 / $34.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1064-4CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1064-4CSW#PBF
Analog Devices Inc
Low Noise, 8th Order, Clock Sweepable Cauer Lowpass Filter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 100 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/ELLIPTIC | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LTC1064-4CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1064-4CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1064-4CSW | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth/elliptic, Lowpass, CMOS, PDSO16 | LTC1064-4CSW#PBF vs LTC1064-4CSW |
LTC1064-4CSW#PBF | Linear Technology | Check for Price | LTC1064-4 - Low Noise, 8th Order, Clock Sweepable Cauer Lowpass Filter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1064-4CSW#PBF vs LTC1064-4CSW#PBF |
A good PCB layout for the LTC1064-4CSW#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and well-separated.
The values of the external resistors and capacitors in the LTC1064-4CSW#PBF filter circuit depend on the desired filter characteristics, such as the cutoff frequency, gain, and impedance. Analog Devices provides a filter design tool that can be used to calculate the optimal values for a given application. Additionally, the datasheet provides a set of recommended values for common filter configurations.
The maximum power dissipation of the LTC1064-4CSW#PBF is 1.4W. To ensure that it does not overheat, it's recommended to provide adequate heat sinking, such as a copper plane or a heat sink, and to keep the device away from other heat sources. Additionally, the device should be operated within the recommended temperature range of -40°C to 85°C.
Yes, the LTC1064-4CSW#PBF can be used in a single-supply configuration. In this case, the VCC pin is connected to the positive supply voltage, and the VEE pin is connected to ground. The input and output signals should be biased around the midpoint of the supply voltage using external resistors and capacitors.
Common issues with the LTC1064-4CSW#PBF can be troubleshooted by checking the power supply voltage, ensuring that the input and output signals are within the recommended range, and verifying that the external components are correctly valued and connected. Additionally, it's recommended to use a scope to visualize the input and output signals and to check for any signs of oscillation or distortion.