-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Zero-Drift Operational Amplifier with Internal Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1050CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1982
|
Newark | Op-Amp, 2.5Mhz, 0 To 70Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:2.5Mhz, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3821 |
|
$4.7400 / $9.8400 | Buy Now |
DISTI #
LTC1050CS8#TRPBFCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4563 In Stock |
|
$4.6125 / $10.0500 | Buy Now |
DISTI #
584-LTC1050CS8#TRPBF
|
Mouser Electronics | Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps RoHS: Compliant | 2107 |
|
$4.6100 / $10.0400 | Buy Now |
DISTI #
V72:2272_06436079
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper ±8V/16V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2410 Container: Cut Strips | Americas - 22 |
|
$4.7320 / $6.5960 | Buy Now |
|
Analog Devices Inc | Prec Zero-Drift Op Amp w/ Int Min Qty: 1 Package Multiple: 2500 | 913 |
|
$3.6900 / $10.0500 | Buy Now |
DISTI #
LTC1050CS8TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7600 / $4.9600 | Buy Now |
DISTI #
SMC-LTC1050CS8#TRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 63 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1050CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1050CS8#TRPBF
Analog Devices Inc
Precision Zero-Drift Operational Amplifier with Internal Capacitors
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1050CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1050CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1050CS8#TRPBF | Linear Technology | Check for Price | LTC1050 - Precision Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1050CS8#TRPBF vs LTC1050CS8#TRPBF |
LTC1050CS8#PBF | Analog Devices Inc | $4.7418 | Precision Zero-Drift Operational Amplifier with Internal Capacitors | LTC1050CS8#TRPBF vs LTC1050CS8#PBF |
LTC1050CS8#PBF | Linear Technology | Check for Price | LTC1050 - Precision Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1050CS8#TRPBF vs LTC1050CS8#PBF |
LTC1050CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC1050CS8#TRPBF vs LTC1050CS8 |
LTC1050CS8 | Linear Technology | Check for Price | LTC1050 - Precision Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1050CS8#TRPBF vs LTC1050CS8 |