Part Details for LTC1050AMJ8 by Linear Technology
Results Overview of LTC1050AMJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1050AMJ8 Information
LTC1050AMJ8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC1050AMJ8
LTC1050AMJ8 CAD Models
LTC1050AMJ8 Part Data Attributes
|
LTC1050AMJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1050AMJ8
Linear Technology
IC OP-AMP, 5 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 2.3 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 3200000 | |
Width | 7.62 mm |
Alternate Parts for LTC1050AMJ8
This table gives cross-reference parts and alternative options found for LTC1050AMJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1050AMJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC2652M-8DG4 | Texas Instruments | Check for Price | Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 8-SOIC | LTC1050AMJ8 vs TLC2652M-8DG4 |
TLC2652AMN | Texas Instruments | Check for Price | OP-AMP, 8uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP14, PLASTIC, MS-001AA, DIP-14 | LTC1050AMJ8 vs TLC2652AMN |
ICL7650SMTV-1 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 20uV Offset-Max, CMOS, MBCY8 | LTC1050AMJ8 vs ICL7650SMTV-1 |
TLC2654AQ-8D | Texas Instruments | Check for Price | Advanced LinCMOS(TM) Low-Noise Chopper-Stabilized Operational Amplifier 8-SOIC -40 to 125 | LTC1050AMJ8 vs TLC2654AQ-8D |
LTC1051CSW#PBF | Analog Devices Inc | $7.7270 | Dual/Quad Precision Zero-Drift Operational Amplifiers With Internal Capacitors | LTC1050AMJ8 vs LTC1051CSW#PBF |
ICL7652CPA+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | LTC1050AMJ8 vs ICL7652CPA+ |
TLC2652IPE4 | Texas Instruments | Check for Price | OP-AMP, 4.95uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | LTC1050AMJ8 vs TLC2652IPE4 |
ICL7650SMTV-1 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 20uV Offset-Max, CMOS, MBCY8, PACKAGE-8 | LTC1050AMJ8 vs ICL7650SMTV-1 |
TLC2652AIP | Texas Instruments | $3.3956 | Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 8-PDIP -40 to 85 | LTC1050AMJ8 vs TLC2652AIP |
ICL7650CPD | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | LTC1050AMJ8 vs ICL7650CPD |