Part Details for LTC1047CS by Linear Technology
Overview of LTC1047CS by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1047CS
LTC1047CS CAD Models
LTC1047CS Part Data Attributes
|
LTC1047CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1047CS
Linear Technology
IC OP-AMP, 10 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2995 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.55 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 100000 | |
Width | 7.493 mm |
Alternate Parts for LTC1047CS
This table gives cross-reference parts and alternative options found for LTC1047CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1047CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1047CSW | LTC1047 - Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1047CS vs LTC1047CSW |
LTC1047CSW#PBF | LTC1047 - Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1047CS vs LTC1047CSW#PBF |
LTC1047CSW | Operational Amplifier, 2 Func, 10uV Offset-Max, PDSO16 | Analog Devices Inc | LTC1047CS vs LTC1047CSW |
LTC1047CSW#PBF | Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors | Analog Devices Inc | LTC1047CS vs LTC1047CSW#PBF |