Part Details for LTC1046CS8#TRPBF by Linear Technology
Results Overview of LTC1046CS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1046CS8#TRPBF Information
LTC1046CS8#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1046CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG SWTCHD CAP INV 50MA 8SOIC | 4155 |
|
$11.8695 / $17.8050 | Buy Now |
Part Details for LTC1046CS8#TRPBF
LTC1046CS8#TRPBF CAD Models
LTC1046CS8#TRPBF Part Data Attributes
|
LTC1046CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1046CS8#TRPBF
Linear Technology
LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 30 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1046CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1046CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1046CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1046CS8#PBF | Linear Technology | Check for Price | LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1046CS8#TRPBF vs LTC1046CS8#PBF |
LTC1046IS8 | Analog Devices Inc | Check for Price | Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDSO8 | LTC1046CS8#TRPBF vs LTC1046IS8 |
LTC1046IS8 | Linear Technology | Check for Price | LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1046CS8#TRPBF vs LTC1046IS8 |
LTC1046CS8#TR | Analog Devices Inc | Check for Price | Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDSO8 | LTC1046CS8#TRPBF vs LTC1046CS8#TR |
LTC1046CS8 | Analog Devices Inc | Check for Price | Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDSO8 | LTC1046CS8#TRPBF vs LTC1046CS8 |
LTC1046IS8#PBF | Analog Devices Inc | Check for Price | Inductorless 5V to -5V Converter | LTC1046CS8#TRPBF vs LTC1046IS8#PBF |
LTC1046CS8#PBF | Analog Devices Inc | $5.4585 | Inductorless 5V to -5V Converter | LTC1046CS8#TRPBF vs LTC1046CS8#PBF |
LTC1046CS8#TR | Linear Technology | Check for Price | LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1046CS8#TRPBF vs LTC1046CS8#TR |
LTC1046IS8#TR | Linear Technology | Check for Price | LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1046CS8#TRPBF vs LTC1046IS8#TR |
LTC1046IS8#TRPBF | Linear Technology | Check for Price | LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1046CS8#TRPBF vs LTC1046IS8#TRPBF |