Part Details for LTC1046CS8#TRPBF by Analog Devices Inc
Overview of LTC1046CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1046CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1046CS8#TRPBFTR-ND
|
DigiKey | IC REG CHARGE PUMP INV 50MA 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1995 | Buy Now |
DISTI #
584-LTC1046CS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Inductorless 5V to 5V Converter RoHS: Compliant | 0 |
|
$5.1900 | Order Now |
|
Analog Devices Inc | Inductorless 5V to -5V Conv Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.1995 / $9.5200 | Buy Now |
DISTI #
LTC1046CS8TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1100 / $5.3100 | Buy Now |
Part Details for LTC1046CS8#TRPBF
LTC1046CS8#TRPBF CAD Models
LTC1046CS8#TRPBF Part Data Attributes:
|
LTC1046CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1046CS8#TRPBF
Analog Devices Inc
Inductorless 5V to -5V Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 30 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1046CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1046CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1046CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1046IS8#PBF | Inductorless 5V to -5V Converter | Analog Devices Inc | LTC1046CS8#TRPBF vs LTC1046IS8#PBF |
LTC1046CS8#PBF | Inductorless 5V to -5V Converter | Analog Devices Inc | LTC1046CS8#TRPBF vs LTC1046CS8#PBF |
LTC1046CS8#TR | LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1046CS8#TRPBF vs LTC1046CS8#TR |
LTC1046IS8#TR | LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1046CS8#TRPBF vs LTC1046IS8#TR |
LTC1046IS8 | LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1046CS8#TRPBF vs LTC1046IS8 |
LTC1046IS8#TRPBF | LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1046CS8#TRPBF vs LTC1046IS8#TRPBF |
LTC1046IS8#TRPBF | Inductorless 5V to -5V Converter | Analog Devices Inc | LTC1046CS8#TRPBF vs LTC1046IS8#TRPBF |