Part Details for LTC1043CSW#TRPBF by Linear Technology
Overview of LTC1043CSW#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1043CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOP | 2910 |
|
RFQ |
Part Details for LTC1043CSW#TRPBF
LTC1043CSW#TRPBF CAD Models
LTC1043CSW#TRPBF Part Data Attributes:
|
LTC1043CSW#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1043CSW#TRPBF
Linear Technology
LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A +/-5V DUAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.557 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1043CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1043CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1043CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1043CSW#PBF | Dual Precision Instrumentation Switched-Capacitor Building Block | Analog Devices Inc | LTC1043CSW#TRPBF vs LTC1043CSW#PBF |
LTC1043CSW | Analog Circuit, 2 Func, CMOS, PDSO18 | Analog Devices Inc | LTC1043CSW#TRPBF vs LTC1043CSW |
LTC1043CSW | LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LTC1043CSW#TRPBF vs LTC1043CSW |
LTC1043CSW#TR | Analog Circuit, 2 Func, CMOS, PDSO18 | Analog Devices Inc | LTC1043CSW#TRPBF vs LTC1043CSW#TR |