-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Precision Instrumentation Switched-Capacitor Building Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1976
|
Newark | Instrumentation Building Block, Wsoic-18, Ic Function:Switched Capacitor Building Block, Supply Voltage Min:3V, Supply Voltage Max:18V, Ic Package Type:Wsoic, No. Of Pins:18Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1043CSW#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 848 |
|
$6.7600 / $10.3800 | Buy Now |
DISTI #
LTC1043CSW#TRPBFCT-ND
|
DigiKey | IC SW CAP BLD BLK 18SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1321 In Stock |
|
$5.6585 / $9.9800 | Buy Now |
DISTI #
584-LTC1043CSW#TRPBF
|
Mouser Electronics | Switch ICs - Various 2x Prec Instr Switched-Cap Building Bloc RoHS: Compliant | 5691 |
|
$5.4700 / $8.1300 | Buy Now |
DISTI #
V72:2272_06436050
|
Arrow Electronics | INST Amp Dual ±9V/18V 18-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 Container: Cut Strips | Americas - 214 |
|
$5.3220 / $6.6060 | Buy Now |
|
Analog Devices Inc | 2x Prec Instr Switched-Cap Bui Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$5.6585 / $9.9800 | Buy Now |
DISTI #
LTC1043CSWTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.3600 / $5.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1043CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1043CSW#TRPBF
Analog Devices Inc
Dual Precision Instrumentation Switched-Capacitor Building Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1620 (SW18) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A +/-5V DUAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.557 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for LTC1043CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1043CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1043CSW#PBF | Dual Precision Instrumentation Switched-Capacitor Building Block | Analog Devices Inc | LTC1043CSW#TRPBF vs LTC1043CSW#PBF |
LTC1043CSW | Analog Circuit, 2 Func, CMOS, PDSO18 | Analog Devices Inc | LTC1043CSW#TRPBF vs LTC1043CSW |
LTC1043CSW | LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LTC1043CSW#TRPBF vs LTC1043CSW |
LTC1043CSW#TR | Analog Circuit, 2 Func, CMOS, PDSO18 | Analog Devices Inc | LTC1043CSW#TRPBF vs LTC1043CSW#TR |