-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 2 Func, CMOS, PDSO18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$4.9000 / $5.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1043CSW#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1043CSW#TR
Analog Devices Inc
Analog Circuit, 2 Func, CMOS, PDSO18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SOP-18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A +/-5V DUAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.557 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for LTC1043CSW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1043CSW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1043CSW#TR | Linear Technology | Check for Price | LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | LTC1043CSW#TR vs LTC1043CSW#TR |
LTC1043CSW#PBF | Linear Technology | Check for Price | LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | LTC1043CSW#TR vs LTC1043CSW#PBF |
LTC1043CSW#PBF | Analog Devices Inc | $6.1640 | Dual Precision Instrumentation Switched-Capacitor Building Block | LTC1043CSW#TR vs LTC1043CSW#PBF |
LTC1043CSW#TRPBF | Analog Devices Inc | $6.5315 | Dual Precision Instrumentation Switched-Capacitor Building Block | LTC1043CSW#TR vs LTC1043CSW#TRPBF |
LTC1043CSW | Linear Technology | Check for Price | LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | LTC1043CSW#TR vs LTC1043CSW |
LTC1043CSW#TRPBF | Linear Technology | Check for Price | LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | LTC1043CSW#TR vs LTC1043CSW#TRPBF |