-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Precision Instrumentation Switched-Capacitor Building Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1043CSW#PBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6006
|
Newark | Instrumentation Building Block, Wsoic-18, Ic Function:Switched Capacitor Building Block, Supply Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$5.1800 / $10.7900 | Buy Now |
DISTI #
505-LTC1043CSW#PBF-ND
|
DigiKey | IC SW CAP BUILDING BLOCK 18-SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
496 In Stock |
|
$5.1875 / $10.9700 | Buy Now |
DISTI #
584-LTC1043CSW#PBF
|
Mouser Electronics | Switch ICs - Various 2x Prec Instr Switched-Cap Building Bloc RoHS: Compliant | 1770 |
|
$5.8100 / $9.4600 | Buy Now |
DISTI #
V36:1790_06436049
|
Arrow Electronics | INST Amp Dual ±9V/18V 18-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2427 | Americas - 8 |
|
$5.7984 / $9.4411 | Buy Now |
|
Analog Devices Inc | 2x Prec Instr Switched-Cap Bui Package Multiple: 40 | 996 |
|
$4.1500 / $10.9700 | Buy Now |
DISTI #
LTC1043CSWPBF
|
TME | IC: operational amplifier, 5MHz, 18V, Ch: 2, SO18-W Min Qty: 1 | 0 |
|
$6.4400 / $8.2700 | RFQ |
DISTI #
LTC1043CSW#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 120 | 0 |
|
$5.3600 / $5.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1043CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1043CSW#PBF
Analog Devices Inc
Dual Precision Instrumentation Switched-Capacitor Building Block
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1620 (SW18) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A +/-5V DUAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.557 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for LTC1043CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1043CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1043CSW#TRPBF | Linear Technology | Check for Price | LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | LTC1043CSW#PBF vs LTC1043CSW#TRPBF |
LTC1043CSW#TR | Analog Devices Inc | Check for Price | Analog Circuit, 2 Func, CMOS, PDSO18 | LTC1043CSW#PBF vs LTC1043CSW#TR |
LTC1043CSW | Linear Technology | Check for Price | LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | LTC1043CSW#PBF vs LTC1043CSW |
The maximum operating temperature range for the LTC1043CSW#PBF is -40°C to 85°C.
The LTC1043CSW#PBF requires a single 5V supply, and it's recommended to use a low-dropout regulator (LDO) to ensure a clean and stable power supply.
The maximum clock frequency for the LTC1043CSW#PBF is 1.5MHz.
The LTC1043CSW#PBF can be configured for 12-bit or 14-bit mode by setting the MODE pin high or low, respectively, during power-up.
The typical settling time for the LTC1043CSW#PBF is 10µs.