Part Details for LTC1040CSW#PBF by Analog Devices Inc
Overview of LTC1040CSW#PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1040CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E54:1762_00085923
|
Arrow Electronics | Comparator Dual ±8V/16V 18-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 240 |
|
$3.9170 / $5.0210 | Buy Now |
DISTI #
V36:1790_06436042
|
Arrow Electronics | Comparator Dual ±8V/16V 18-Pin SOIC W Tube RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 10 Weeks Date Code: 2053 | Americas - 20 |
|
$5.2490 / $5.9530 | Buy Now |
Part Details for LTC1040CSW#PBF
LTC1040CSW#PBF CAD Models
LTC1040CSW#PBF Part Data Attributes:
|
LTC1040CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1040CSW#PBF
Analog Devices Inc
Dual Micropower Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1620 (SW18) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80000 ns | |
Seated Height-Max | 2.642 mm | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC1040CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1040CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1040CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1040CSW | LTC1040 - Dual Micropower Comparator; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LTC1040CSW#PBF vs LTC1040CSW |
LTC1040CSW#PBF | LTC1040 - Dual Micropower Comparator; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LTC1040CSW#PBF vs LTC1040CSW#PBF |
LTC1040CSW | Comparator, 2 Func, 750uV Offset-Max, 80000ns Response Time, CMOS, PDSO18 | Analog Devices Inc | LTC1040CSW#PBF vs LTC1040CSW |