Part Details for LTC10-36201JB by Kamaya Inc
Overview of LTC10-36201JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1043CSW#TRPBF | Analog Devices | 2x Prec Instr Switched-Cap Bui | |
LTC1044CS8#TRPBF | Analog Devices | Switched Cap V Conv | |
LTC1047CN8#PBF | Analog Devices | 2x uP Zero-Drift Op Amp w/ Int |
Part Details for LTC10-36201JB
LTC10-36201JB CAD Models
LTC10-36201JB Part Data Attributes
|
LTC10-36201JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
LTC10-36201JB
Kamaya Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | LTC10 | |
Number of Terminals | 2 | |
Resistor Type | PTC THERMISTOR | |
Terminal Finish | Tin (Sn) |