Part Details for LTC-637C1G-12 by Lite-On Semiconductor Corporation
Overview of LTC-637C1G-12 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1783A-C | Analog Devices | LTC2377-16 Demo Board with LTC | |
DC1783A-D | Analog Devices | LTC2376-16 Demo Board with LTC | |
DC2386A-B | Analog Devices | WPT Demo Kit LTC4120-ADJ + LTC |
Part Details for LTC-637C1G-12
LTC-637C1G-12 CAD Models
LTC-637C1G-12 Part Data Attributes
|
LTC-637C1G-12
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-637C1G-12
Lite-On Semiconductor Corporation
Clock LED Display, 4-Character, Green, 15mm, 30 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | 30 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMPLEX | |
Display Height | 15 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 4 | |
Number of Functions | 3.5 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | CLOCK LED DISPLAY | |
Peak Wavelength | 565 nm |