Part Details for LTC-5723Y by Lite-On Semiconductor Corporation
Overview of LTC-5723Y by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1783A-C | Analog Devices | LTC2377-16 Demo Board with LTC | |
DC1783A-D | Analog Devices | LTC2376-16 Demo Board with LTC | |
DC2386A-B | Analog Devices | WPT Demo Kit LTC4120-ADJ + LTC |
Price & Stock for LTC-5723Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-5723Y
|
Avnet Americas | Displays Segmented Panel 4DIGIT 32LED Yellow CC 12-Pin DIP - Rail/Tube (Alt: LTC-5723Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTC-5723Y
|
Mouser Electronics | LED Displays & Accessories 4 Digit, Yellow RoHS: Compliant | 0 |
|
$1.2800 / $1.3300 | Order Now |
Part Details for LTC-5723Y
LTC-5723Y CAD Models
LTC-5723Y Part Data Attributes
|
LTC-5723Y
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-5723Y
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Yellow, 14.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.02 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |