Part Details for LTC-571G by Lite-On Semiconductor Corporation
Overview of LTC-571G by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC-571G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-571G-ND
|
DigiKey | DISPLAY 7SEG 0.56" TRP GRN 12DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTC-571G
|
Avnet Americas | Displays Segmented Panel 3DIGIT 24LED Green CC 12-Pin DIP - Rail/Tube (Alt: LTC-571G) RoHS: Compliant Min Qty: 1001 Package Multiple: 13 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTC-571G
|
Mouser Electronics | LED Displays & Accessories 3 Digit, Green RoHS: Compliant | 0 |
|
$1.0400 / $1.1400 | Order Now |
DISTI #
LTC-571G
|
Avnet Americas | Displays Segmented Panel 3DIGIT 24LED Green CC 12-Pin DIP - Rail/Tube (Alt: LTC-571G) RoHS: Compliant Min Qty: 1001 Package Multiple: 13 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTC-571G
|
Avnet Americas | Displays Segmented Panel 3DIGIT 24LED Green CC 12-Pin DIP - Rail/Tube (Alt: LTC-571G) RoHS: Compliant Min Qty: 1001 Package Multiple: 13 Container: Tube | 0 |
|
RFQ | |
DISTI #
LEDSVN1493
|
Rutronik | 7-SEG.DISPL.GREEN 3 DIGITS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 1300 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.2000 / $1.3600 | Buy Now |
Part Details for LTC-571G
LTC-571G CAD Models
LTC-571G Part Data Attributes
|
LTC-571G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-571G
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Green, 14.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |