Part Details for LTC-5623JD-20 by Lite-On Semiconductor Corporation
Overview of LTC-5623JD-20 by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC-5623JD-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTC-5623JD-20-ND
|
DigiKey | N/D LTC-5623JD-20 C/D DISPLAY Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0689 | Buy Now |
DISTI #
LTC-5623JD-20
|
Avnet Americas | N/D LTC-5623JD-20 C/D DISPLAY - Rail/Tube (Alt: LTC-5623JD-20) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.0847 / $2.3626 | Buy Now |
DISTI #
859-LTC-5623JD-20
|
Mouser Electronics | LED Displays & Accessories N/D LTC-5623JD-20 C/D DISPLAY RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
|
Future Electronics | LTC-5623JD Series 90 mA 70 mW 650 nm 700 ucd LED Display RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.0200 / $2.3300 | Buy Now |
Part Details for LTC-5623JD-20
LTC-5623JD-20 CAD Models
LTC-5623JD-20 Part Data Attributes
|
LTC-5623JD-20
Lite-On Semiconductor Corporation
Buy Now
|
Compare Parts:
LTC-5623JD-20
Lite-On Semiconductor Corporation
|
Samacsys Manufacturer | Lite-On |