Part Details for LTC-5623HR by Lite-On Semiconductor Corporation
Overview of LTC-5623HR by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1783A-C | Analog Devices | LTC2377-16 Demo Board with LTC | |
DC1783A-D | Analog Devices | LTC2376-16 Demo Board with LTC | |
DC2386A-B | Analog Devices | WPT Demo Kit LTC4120-ADJ + LTC |
Price & Stock for LTC-5623HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-5623HR
|
Avnet Americas | Displays Segmented Panel 4DIGIT 32LED Hi-Eff. Red CA 12-Pin DIP - Rail/Tube (Alt: LTC-5623HR) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Container: Tube | 0 |
|
RFQ |
Part Details for LTC-5623HR
LTC-5623HR CAD Models
LTC-5623HR Part Data Attributes
|
LTC-5623HR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-5623HR
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 14.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |