Part Details for LTC-5337E by Lite-On Semiconductor Corporation
Overview of LTC-5337E by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LTC-5337E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-5337E-ND
|
DigiKey | DISP 7SEG 0.52" QUAD OR-RD 40DIP Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTC-5337E
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red Orange CC 40-Pin DIP - Rail/Tube (Alt: LTC-5337E) RoHS: Not Compliant Min Qty: 960 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTC-5337E
|
Mouser Electronics | LED Displays & Accessories 4 Digit, Orange RoHS: Compliant | 0 |
|
$1.7600 / $2.0000 | Order Now |
DISTI #
LTC-5337E
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red Orange CC 40-Pin DIP - Rail/Tube (Alt: LTC-5337E) RoHS: Not Compliant Min Qty: 960 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTC-5337E
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red Orange CC 40-Pin DIP - Rail/Tube (Alt: LTC-5337E) RoHS: Not Compliant Min Qty: 960 Package Multiple: 10 Container: Tube | 0 |
|
RFQ |
Part Details for LTC-5337E
LTC-5337E CAD Models
LTC-5337E Part Data Attributes:
|
LTC-5337E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-5337E
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Orange Red, 13.2mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |