Part Details for LTC-5022-D by Bimba Manufacturing Company
Overview of LTC-5022-D by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022H-152MLD | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022H-472MLD | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT |
Price & Stock for LTC-5022-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75387960
|
RS | Thruster, Linear Thruster Cylinder w/Adjustable Cushions in, 2-1/2in Bore , Str | Bimba LTC-5022-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$321.4900 | RFQ |