Part Details for LTC-4627JF by Lite-On Semiconductor Corporation
Overview of LTC-4627JF by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1783A-C | Analog Devices | LTC2377-16 Demo Board with LTC | |
DC1783A-D | Analog Devices | LTC2376-16 Demo Board with LTC | |
DC2386A-B | Analog Devices | WPT Demo Kit LTC4120-ADJ + LTC |
Price & Stock for LTC-4627JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1548-5-ND
|
DigiKey | DISP 7SEG 0.39" QUAD OR-YW 16DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1912 In Stock |
|
$1.5105 / $3.8500 | Buy Now |
DISTI #
LTC-4627JF
|
Avnet Americas | Displays Segmented Panel 4DIGIT 35LED Yellow Orange CA 16-Pin PDIP - Rail/Tube (Alt: LTC-4627JF) RoHS: Not Compliant Min Qty: 1056 Package Multiple: 12 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.6224 / $1.8388 | Buy Now |
DISTI #
859-LTC-4627JF
|
Mouser Electronics | LED Displays & Accessories 4 Digit, Orange Low Current RoHS: Compliant | 928 |
|
$1.5000 / $2.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 12 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.5900 | Buy Now |
Part Details for LTC-4627JF
LTC-4627JF CAD Models
LTC-4627JF Part Data Attributes
|
LTC-4627JF
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-4627JF
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Yellow Orange, 10mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 611 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |