Part Details for LTC-4627E by Lite-On Semiconductor Corporation
Overview of LTC-4627E by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC-4627E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-4627E-ND
|
DigiKey | DISP 7SEG 0.39" QUAD OR-RD 16DIP Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTC-4627E
|
Avnet Americas | Displays Segmented Panel 4DIGIT 35LED Red Orange CA 16-Pin DIP - Rail/Tube (Alt: LTC-4627E) RoHS: Not Compliant Min Qty: 1056 Package Multiple: 12 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTC-4627E
|
Mouser Electronics | LED Displays & Accessories 4 Digit, Orange RoHS: Compliant | 0 |
|
$1.3500 / $1.4100 | Order Now |
DISTI #
LED13406
|
Rutronik | 7-SEG.DISPL.ORANGE 4D 10MM CA RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tube |
Stock DE - 1188 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.6900 / $1.9300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 78 |
|
RFQ |
Part Details for LTC-4627E
LTC-4627E CAD Models
LTC-4627E Part Data Attributes:
|
LTC-4627E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-4627E
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Red Orange, 10mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |