Part Details for LTC-4624WC by Lite-On Semiconductor Corporation
Overview of LTC-4624WC by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LTC-4624WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-4624WC-ND
|
DigiKey | DISPLAY 7SEG 0.39" TRP RED 15DIP Min Qty: 1003 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4466 | Buy Now |
DISTI #
LTC-4624WC
|
Avnet Americas | Displays Segmented Panel 3DIGIT 27LED Red CA 12-Pin DIP - Rail/Tube (Alt: LTC-4624WC) RoHS: Not Compliant Min Qty: 1003 Package Multiple: 17 Container: Tube | 0 |
|
$1.4538 / $1.6477 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1003 Package Multiple: 17 Container: Tube | 0Tube |
|
$1.4200 | Buy Now |
DISTI #
LTC-4624WC
|
Avnet Americas | Displays Segmented Panel 3DIGIT 27LED Red CA 12-Pin DIP - Rail/Tube (Alt: LTC-4624WC) RoHS: Not Compliant Min Qty: 1003 Package Multiple: 17 Container: Tube | 0 |
|
$1.4538 / $1.6477 | Buy Now |
DISTI #
LTC-4624WC
|
Avnet Americas | Displays Segmented Panel 3DIGIT 27LED Red CA 12-Pin DIP - Rail/Tube (Alt: LTC-4624WC) RoHS: Not Compliant Min Qty: 1003 Package Multiple: 17 Container: Tube | 0 |
|
$1.4538 / $1.6477 | Buy Now |
Part Details for LTC-4624WC
LTC-4624WC CAD Models
LTC-4624WC Part Data Attributes
|
LTC-4624WC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-4624WC
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Red, 10mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |