-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Super Red, 10mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1544-5-ND
|
DigiKey | DISPLAY 7SEG 0.39" TRP RED 16DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4610 In Stock |
|
$1.3596 / $3.2300 | Buy Now |
DISTI #
LTC-4624JR
|
Avnet Americas | Displays Segmented Panel 3DIGIT 27LED Sup. Red CA 15-Pin DIP - Rail/Tube (Alt: LTC-4624JR) RoHS: Compliant Min Qty: 1003 Package Multiple: 17 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.4538 / $1.6477 | Buy Now |
DISTI #
859-LTC-4624JR
|
Mouser Electronics | LED Displays & Accessories 3 Digit, Red Low Current RoHS: Compliant | 1569 |
|
$1.3400 / $2.3300 | Buy Now |
|
Future Electronics | Three Digit Seven Segment Super Red 0.4" Common Anode Display RoHS: Compliant pbFree: Yes Min Qty: 1003 Package Multiple: 17 Container: Tube | 0Tube |
|
$1.4000 / $1.5900 | Buy Now |
|
Bristol Electronics | 1365 |
|
RFQ | ||
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 3-CHARACTER, SUPER RED, 10MM | 1092 |
|
$1.6583 / $3.0150 | Buy Now |
DISTI #
LTC-4624JR
|
Avnet Americas | Displays Segmented Panel 3DIGIT 27LED Sup. Red CA 15-Pin DIP - Rail/Tube (Alt: LTC-4624JR) RoHS: Compliant Min Qty: 1003 Package Multiple: 17 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.4538 / $1.6477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC-4624JR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-4624JR
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Super Red, 10mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 639 nm |
This table gives cross-reference parts and alternative options found for LTC-4624JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC-4624JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT-M346RD | Smart/Normal 7 Seg Numeric LED Display, Super Red, 10mm, TD-03, 12 PIN | American Bright Optoelectronics | LTC-4624JR vs BT-M346RD |