Part Details for LTC-4624E by Lite-On Semiconductor Corporation
Overview of LTC-4624E by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LTC-4624E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1920-5-ND
|
DigiKey | DISP 7SEG 0.39" TRP OR-RED 16DIP Min Qty: 1003 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2392 | Buy Now |
DISTI #
LTC-4624E
|
Avnet Americas | Displays Segmented Panel 3DIGIT 27LED Red Orange CA 15-Pin DIP - Rail/Tube (Alt: LTC-4624E) RoHS: Compliant Min Qty: 1003 Package Multiple: 17 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2046 / $1.3652 | Buy Now |
DISTI #
LED13635
|
Rutronik | 7-SEG.DISPL.RED 3D 10MM C.A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 5171 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.4400 / $1.6500 | Buy Now |
Part Details for LTC-4624E
LTC-4624E CAD Models
LTC-4624E Part Data Attributes:
|
LTC-4624E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-4624E
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Red Orange, 10mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin (Sn) |