Part Details for LTC-3718G by Lite-On Semiconductor Corporation
Overview of LTC-3718G by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC-3718G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-3718G
|
Avnet Americas | Displays Segmented Panel 3+Overflow 32LED Green CC 24-Pin DIP - Rail/Tube (Alt: LTC-3718G) RoHS: Compliant Min Qty: 1344 Package Multiple: 16 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTC-3718G
|
Mouser Electronics | LED Displays & Accessories 4 Digit, Green RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
Part Details for LTC-3718G
LTC-3718G CAD Models
LTC-3718G Part Data Attributes:
|
LTC-3718G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-3718G
Lite-On Semiconductor Corporation
Clock LED Display, 4-Character, Green, 8.5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, MULTIPLEXED, 3.5 DIGITS WITH DECIMAL POINT | |
Display Height | 8.5 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 4 | |
Number of Functions | 3.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | CLOCK LED DISPLAY | |
Peak Wavelength | 565 nm |