Part Details for LTC-3710P by Lite-On Semiconductor Corporation
Overview of LTC-3710P by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC-3710P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-3710P-ND
|
DigiKey | DISP 7SEG 0.3" QUAD RED 24DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTC-3710P
|
Avnet Americas | Displays Segmented Panel 4DIGIT 36LED B. Red CC 24-Pin DIP - Rail/Tube (Alt: LTC-3710P) RoHS: Compliant Min Qty: 1344 Package Multiple: 16 Container: Tube | 0 |
|
RFQ |
Part Details for LTC-3710P
LTC-3710P CAD Models
LTC-3710P Part Data Attributes
|
LTC-3710P
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-3710P
Lite-On Semiconductor Corporation
Clock LED Display, 4-Character, Bright Red, 7.62mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | CLOCK LED DISPLAY | |
Peak Wavelength | 697 nm |