Part Details for LTC-2623B by Lite-On Semiconductor Corporation
Overview of LTC-2623B by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1783A-C | Analog Devices | LTC2377-16 Demo Board with LTC | |
DC1783A-D | Analog Devices | LTC2376-16 Demo Board with LTC | |
DC2386A-B | Analog Devices | WPT Demo Kit LTC4120-ADJ + LTC |
Price & Stock for LTC-2623B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
859-LTC-2623B
|
Mouser Electronics | LED Displays & Accessories Blue 4 Dig 0.28" Ht 466nm 3000ucd RoHS: Compliant | 0 |
|
$10.6100 / $11.2000 | Order Now |
Part Details for LTC-2623B
LTC-2623B CAD Models
LTC-2623B Part Data Attributes
|
LTC-2623B
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-2623B
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Blue, 7mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 4.5 V | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 428 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |