Part Details for LTC-2621E by Lite-On Semiconductor Corporation
Overview of LTC-2621E by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTC-2621E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-2621E-ND
|
DigiKey | DISP 7SEG 0.28" TRP OR-RED 16DIP Min Qty: 1012 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2820 | Buy Now |
DISTI #
LTC-2621E
|
Avnet Americas | Displays Segmented Panel 3DIGIT 27LED Red Orange CA 16-Pin DIP - Rail/Tube (Alt: LTC-2621E) RoHS: Compliant Min Qty: 1012 Package Multiple: 22 Container: Tube | 0 |
|
$1.2462 / $1.4123 | Buy Now |
DISTI #
859-LTC-2621E
|
Mouser Electronics | LED Displays & Accessories 3 Digit, Orange RoHS: Compliant | 784 |
|
$1.1800 / $3.2100 | Buy Now |
|
Future Electronics | LTC-2621E Series Red Orange Color Triple Digit Seven Segment Display RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tube | 22Tube |
|
$0.6250 / $0.7550 | Buy Now |
DISTI #
LED13309
|
Rutronik | 7-SEG.DISPL.RED ORANGE 3DIGIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 127 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8928 / $1.0181 | Buy Now |
Part Details for LTC-2621E
LTC-2621E CAD Models
LTC-2621E Part Data Attributes:
|
LTC-2621E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-2621E
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Orange Red, 7mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |