Part Details for LT989W-50M55V6K22 by L-com Inc
Overview of LT989W-50M55V6K22 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT989W-50M55V6K22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3412
|
Newark | Level Transmitter, 0-50Mh2O/Oil, 5Vdc, Product Range:Lt989W Series Rohs Compliant: Yes |L-Com LT989W-50M55V6K22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$153.5200 | Buy Now |
DISTI #
5073-LT989W-50M55V6K22-ND
|
DigiKey | 0~50MH2O/OIL, 0.5~4.5VDC OUTPUT, Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$195.4800 | Buy Now |
DISTI #
71930406
|
RS | Level Transmitter, 0-50mH2O/OIL 0.5-4.5V out, Stainless 304, 55m Polyethylene | L-com LT989W-50M55V6K22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$175.4800 | RFQ |
|
Onlinecomponents.com | 0~50mH2O/OIL, 0.5~4.5VDC output, 5VDC supply, RoHS: Compliant | 0 |
|
$172.0400 / $184.3300 | Buy Now |
DISTI #
77730840
|
Verical | LT989W-50M55V6K22 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$156.4000 / $195.5000 | Buy Now |
DISTI #
62291607
|
Verical | LT989W-50M55V6K22 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$200.4962 / $214.7133 | Buy Now |
DISTI #
LT989W-50M55V6K22
|
L-com US | LT989W-50M55V6K22 is a highly stable, reliable and fully sealed submersible level transmitter. LT989W-50M55V6K22 level transmitter comes in a compact size, and is lightweight and stable. It can be used to measure liquid levels for many applications in metallurgy, mining, chemicals, water supply and waste management. Min Qty: 1 Package Multiple: 1 | 3 |
|
$156.4000 / $195.5000 | Buy Now |