Part Details for LT989W-50M55V1E22 by L-com Inc
Results Overview of LT989W-50M55V1E22 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT989W-50M55V1E22 Information
LT989W-50M55V1E22 by L-com Inc is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LT989W-50M55V1E22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3411
|
Newark | Level Transmitter, 0-50Mh2O/Oil, 24Vdc, Product Range:Lt989W Series Rohs Compliant: Yes |L-Com LT98... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$748.4400 | Buy Now |
DISTI #
5073-LT989W-50M55V1E22-ND
|
DigiKey | 0~50MH2O/OIL, 4~20MA OUTPUT, 11~ Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$547.6800 | Buy Now |
DISTI #
71930399
|
RS | Level Transmitter, 0-50mH2O/OIL 4-20mA out, 11-28V, Stainless 304, 55m | L-com LT989W-50M55V1E22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$521.4300 / $600.0000 | RFQ |
|
Onlinecomponents.com | 0~50mH2O/OIL, 4~20mA output, 11~28VDC, Stainless RoHS: Compliant | 0 |
|
$534.3300 / $557.7500 | Buy Now |
DISTI #
LT989W-50M55V1E22
|
L-com US | LT989W-50M55V1E22 is a highly stable, reliable and fully sealed submersible level transmitter. LT989... more Min Qty: 1 Package Multiple: 1 | 2 |
|
$480.0000 / $600.0000 | Buy Now |