Part Details for LT950PISO20 by Thomas & Betts
Overview of LT950PISO20 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT950PISO20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H4064
|
Newark | Iso Metric Bullet, Pvc, 1/2 , Conduit Configuration:90 Degree, Trade Size:1/2", Conduit Material:Plastic, Conduit Colour:Black, External Length:-, Ip/Nema Rating:-, Product Range:-, Accessory Type:Iso Metric Bullet Rohs Compliant: Yes |Abb Thomas & Betts LT950PISO20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2500 / $13.7200 | Buy Now |
DISTI #
3845-LT950PISO20-ND
|
DigiKey | Fitting, 1/2in., 90 Degree, M20T Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$7.7300 | Buy Now |
|
Onlinecomponents.com | Bullet® Liquid-Tight Fitting - 1/2 Inch - 90 Degree - Weather-Stabilized Thermoplastic - Black - ISO Metric Thread RoHS: Compliant | 0 |
|
$8.9400 / $11.0500 | Buy Now |
|
Master Electronics | Bullet® Liquid-Tight Fitting - 1/2 Inch - 90 Degree - Weather-Stabilized Thermoplastic - Black - ISO Metric Thread RoHS: Compliant | 0 |
|
$8.9400 / $11.0500 | Buy Now |