Part Details for LT8697EUDD#TRPBF by Linear Technology
Results Overview of LT8697EUDD#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8697EUDD#TRPBF Information
LT8697EUDD#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8697EUDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG BUCK SYNC ADJ 2.5A 24QFN / Conv DC-DC 5V to 42V Synchronous Step Down Single-Out 5V to 5.25V ... more | 3562 |
|
$28.2615 / $42.3915 | Buy Now |
Part Details for LT8697EUDD#TRPBF
LT8697EUDD#TRPBF CAD Models
LT8697EUDD#TRPBF Part Data Attributes
|
LT8697EUDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8697EUDD#TRPBF
Linear Technology
LT8697 - USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UDD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT FROM 5.0V TO 5.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT8697EUDD#TRPBF
This table gives cross-reference parts and alternative options found for LT8697EUDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8697EUDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT8697IUDD#TRPBF | Analog Devices Inc | Check for Price | USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation | LT8697EUDD#TRPBF vs LT8697IUDD#TRPBF |
LT8697IUDD#PBF | Linear Technology | Check for Price | LT8697 - USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LT8697EUDD#TRPBF vs LT8697IUDD#PBF |
LT8697HUDD#PBF | Analog Devices Inc | Check for Price | USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation | LT8697EUDD#TRPBF vs LT8697HUDD#PBF |
LT8697HUDD#TRPBF | Analog Devices Inc | Check for Price | USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation | LT8697EUDD#TRPBF vs LT8697HUDD#TRPBF |
LT8697EUDD#TRPBF | Analog Devices Inc | Check for Price | USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation | LT8697EUDD#TRPBF vs LT8697EUDD#TRPBF |
LT8697EUDD#PBF | Linear Technology | Check for Price | LT8697 - USB 5V 2.5A Output, 42V Input Synchronous Buck with Cable Drop Compensation; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LT8697EUDD#TRPBF vs LT8697EUDD#PBF |