-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active Rectifier Controller with Reverse Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8672IDDB#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8672IDDB#TRPBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2125 | Buy Now |
DISTI #
584-LT8672IDDB#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Active Rectifier Cntr w/ Reverse Prot RoHS: Compliant | 0 |
|
$2.2100 | Order Now |
|
Analog Devices Inc | Active Rectifier Cntr w/ Rever Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$1.7700 / $2.7900 | Buy Now |
DISTI #
35245607
|
Verical | OR Controller N-Channel Single 2Ohm 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$2.2264 | Buy Now |
DISTI #
LT8672IDDBTRPBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2800 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8672IDDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8672IDDB#TRPBF
Analog Devices Inc
Active Rectifier Controller with Reverse Protection
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1531 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 1.21 | |
Width | 2 mm |
A good PCB layout for the LT8672 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and keep the input and output resistors within the recommended range. Also, avoid using long input traces and ensure that the device is properly decoupled.
The LT8672 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. Consult the datasheet and thermal management guidelines for more information.
Yes, the LT8672 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard and is available in a variety of grades, including the 'I' grade for industrial temperature range and the 'H' grade for high-reliability applications.
To troubleshoot oscillations or instability issues, check the PCB layout, ensure proper decoupling, and verify that the compensation network is correct. Also, check for noise sources, such as switching regulators or high-frequency signals, and ensure that the input and output resistors are within the recommended range.