Part Details for LT8672EDDB#TRPBF by Analog Devices Inc
Overview of LT8672EDDB#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8672EDDB#TRPBF | Analog Devices | Active Rectifier Cntr w/ Rever | |
LT8672EDDB#TRMPBF | Analog Devices | Active Rectifier Cntr w/ Rever | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT8672EDDB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8672EDDB#TRPBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1083 | Buy Now |
DISTI #
584-LT8672EDDB#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Active Rectifier Cntr w/ Reverse Prot RoHS: Compliant | 0 |
|
$2.2700 | Order Now |
|
Analog Devices Inc | Active Rectifier Cntr w/ Rever Min Qty: 2500 Package Multiple: 2500 | 20000 |
|
$1.6500 / $2.6100 | Buy Now |
DISTI #
LT8672EDDBTRPBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.1300 / $2.2100 | Buy Now |
Part Details for LT8672EDDB#TRPBF
LT8672EDDB#TRPBF CAD Models
LT8672EDDB#TRPBF Part Data Attributes
|
LT8672EDDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8672EDDB#TRPBF
Analog Devices Inc
Active Rectifier Controller with Reverse Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1531 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 1.21 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |