Part Details for LT8640HUDC#TRPBF by Linear Technology
Overview of LT8640HUDC#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8640HUDC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 12.5A, PXSS18 | 52 |
|
$10.7626 / $13.0896 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 5A 18QFN / Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V 5A Automotive 18-Pin QFN EP T/R | 2888 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 5A 18QFN / Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V 5A Automotive 18-Pin QFN EP T/R | 32560 |
|
$10.3630 / $15.5440 | Buy Now |
Part Details for LT8640HUDC#TRPBF
LT8640HUDC#TRPBF CAD Models
LT8640HUDC#TRPBF Part Data Attributes
|
LT8640HUDC#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8640HUDC#TRPBF
Linear Technology
LT8640/LT8640-1 - 42V, 5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current; Package: QFN; Pins: 18; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-22/18 | |
Pin Count | 18 | |
Manufacturer Package Code | UDC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PXSS-N18 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |