There are no models available for this part yet.
Overview of LT8640EUDCF#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640EUDCF#TRPBF | Analog Devices | 42V, 5A Sync Buck Silent Switc | |
LT8640EUDCF-1#TRPBF | Analog Devices | 42V, 5A Sync Buck Silent Switc | |
LT8640EUDCF#PBF | Analog Devices | 42V, 5A Sync Buck Silent Switc |
Price & Stock for LT8640EUDCF#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
161-LT8640EUDCF#TRPBFTR-ND
|
DigiKey | IC REG BUCK ADJ 5A 20QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0500 | Buy Now | |
DISTI #
584-LT8640EUDCFTRPBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 5A Sync Buck Silent Switcher w/ 2.5 RoHS: Compliant | 0 |
|
$7.4900 | Order Now | |
Analog Devices Inc | 42V, 5A Sync Buck Silent Switc Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.6400 / $8.9000 | Buy Now | ||
DISTI #
LT8640EUDC-1TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.2800 / $7.5700 | Buy Now | |
Win Source Electronics | 42V, 5A SYNC BUCK SILENT SWITCHE | 24200 |
|
$5.2760 / $7.9130 | Buy Now |
CAD Models for LT8640EUDCF#TRPBF by Analog Devices Inc
Part Data Attributes for LT8640EUDCF#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
QFN-22/18
|
Pin Count
|
18
|
Manufacturer Package Code
|
05-08-1617
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2019-02-07
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
3.4 V
|
JESD-30 Code
|
R-PQCC-N18
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5 A
|
Output Voltage-Max
|
42 V
|
Output Voltage-Min
|
0.97 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC18/20,.12X.16,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2150 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
3 mm
|